| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 10+ | $11.330 |
| 25+ | $10.580 |
| 50+ | $10.160 |
| 100+ | $9.740 |
| 250+ | $9.480 |
| 728+ | $9.210 |
Product Information
Product Overview
LT7182S is a dual-output monolithic polyphase DC/DC synchronous step-down regulator that delivers upto 6A of continuous current from both channels simultaneously and supports loads upto 8A from either channel. It features the second generation Silent Switcher® architecture with integrated VIN bypass capacitors for fast, clean, low-overshoot switching edges delivering high efficiency at high switching frequencies while minimizing EMI emissions. The I²C-based PMBus 1.3 compliant serial interface enables control of device functions and provides telemetry information for system monitoring. It is supported by the LTpowerPlay® graphical user interface tool. Output voltage, frequency, phase, and device address can be configured using resistors for operation without programming. Settings may also be written via the serial interface and/or stored in EEPROM. It is used in application such as communications, storage, and industrial systems, data center and solid state drive power supplies etc.
- PMBus/I²C serial interface, telemetry read back includes VOUT, IOUT, VIN, die temperature, faults
- Integrated EEPROM with fault event log
- Key parameters may be set by configuration resistors for operation without programming
- Polyphase load sharing for upto eight phases
- Differential remote VOUT sense, external frequency synchronization
- Wide VIN range down to 2.9V, or 1.5V with EXTVCC
- Upto 95% efficiency at 1MHz, 12VIN to 3.3VOUT
- VOUT range is 0.4V to 5.5V (upto 0.85 • VIN)
- Operating junction temperature is -40°C to 150°C
- Package style is 40-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
1.5V
6A
40Pins
-
5.5V
95%
150°C
-
No SVHC (25-Jun-2025)
4MHz
Adjustable
Synchronous Buck (Step Down)
20V
LQFN-EP
Surface Mount
400mV
4MHz
-40°C
-
MSL 4 - 72 hours
LQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate