Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6654BHS6-1.25#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 25+ | $4.790 |
| 50+ | $4.620 |
| 100+ | $4.440 |
| 250+ | $4.290 |
| 500+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6654BHS6-1.25#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6984
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.249V
Reference Voltage Max1.251V
Initial Accuracy0.1%
Temperature Coefficient20ppm/°C
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.249V
Initial Accuracy
0.1%
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
1.251V
Temperature Coefficient
20ppm/°C
No. of Pins
6Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
