
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6654AMPS6-3.3#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5992RL Cut Tape50AK5992 |
| Product Range | LT6654 Series |
| Your Part Number | |
| Technical Datasheet |
473 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.940 | $19.94 |
| Total Price | $19.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 25+ | $14.890 |
| 50+ | $14.420 |
| 100+ | $13.940 |
| 250+ | $13.660 |
| 500+ | $13.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6654AMPS6-3.3#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5992RL Cut Tape50AK5992 |
| Product Range | LT6654 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | LT6654 Series |
| Reference Voltage Min | 3.2995V |
| Reference Voltage Max | 3.3005V |
| Initial Accuracy | 0.05% |
| Temperature Coefficient | 10ppm/°C |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 36V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 3.3V |
| Voltage Reference Case Style | TSOT-23 |
Product Overview
LT®6654 is a small precision voltage reference that offers high accuracy, low noise, low drift, low dropout and low power. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. This features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control applications. Its low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. Typical applications are automotive control and monitoring, high temperature industrial, high resolution data acquisition systems, instrumentation and process control, precision regulators, medical equipment.
- Wide supply range of 36V
- Line regulation (up to 36V) is 5ppm/V maximum
- Low dropout voltage is 100mV maximum
- Load regulation at 10mA is 8ppm/mA maximum
- Output voltage is 3.3V
- Initial accuracy is 0.05%
- Temperature coefficient is 10ppm/°C
- 6-lead plastic TSOT-23 package
- –55°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 3.2995V |
| Initial Accuracy | 0.05% |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 3.3V |
| Product Range | LT6654 Series |
|---|---|
| Reference Voltage Max | 3.3005V |
| Temperature Coefficient | 10ppm/°C |
| No. of Pins | 6Pins |
| Input Voltage Max | 36V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TSOT-23 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
