Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6650HS5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5977RL Cut Tape50AK5977 |
| Your Part Number | |
| Technical Datasheet |
1,780 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 25+ | $4.430 |
| 50+ | $4.230 |
| 100+ | $4.030 |
| 250+ | $3.890 |
| 500+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6650HS5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5977RL Cut Tape50AK5977 |
| Technical Datasheet | |
| IC Type | Buffer Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | - |
| Slew Rate | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Current | 9mA |
| Supply Voltage Range | 1.4V to 18V |
| Amplifier Case Style | TSOT-23 |
| Supply Voltage Range | 1.4V to 18V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Amplifier Output | Rail to Rail |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®6650 is a micropower, low voltage 400mV reference with rail-to-rail buffer amplifier.
- Wide supply range: 1.4V to 18V, low quiescent current 5.6µA (typical)
- 400mV output voltage at TA = 25°C. VIN = 5V, 0.5% 400mV maximum initial accuracy at 5V
- 30ppm/°C output voltage temperature coefficient
- 20µVP-P output noise at 0.1Hz ≤ ƒ ≤ 10Hz
- Externally adjustable output voltage
- Rail to rail buffer amplifier
- Shunt configurable
- Sinks and sources current
- 5 lead TSOT-23 package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Buffer Amplifier |
|---|---|
| Gain Bandwidth | - |
| Operating Temperature Min | -40°C |
| Output Current | 9mA |
| Amplifier Case Style | TSOT-23 |
| IC Case / Package | TSOT-23 |
| Amplifier Output | Rail to Rail |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | - |
| Operating Temperature Max | 125°C |
| Supply Voltage Range | 1.4V to 18V |
| Supply Voltage Range | 1.4V to 18V |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
