Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6559CUD#PBF
Newark Part No.51AK9029
Your Part Number
Technical Datasheet
176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $2.930 |
| 25+ | $2.510 |
| 50+ | $2.340 |
| 100+ | $2.160 |
| 363+ | $1.990 |
| 605+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6559CUD#PBF
Newark Part No.51AK9029
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth300MHz
Slew Rate800V/µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current100mA
Supply Voltage Range4V to 12V, ± 2V to ± 6V
Amplifier Case StyleQFN-EP
Supply Voltage Range4V to 12V, ± 2V to ± 6V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LT®6559 is a low cost, high speed, triple amplifier that has been optimized for excellent video performance. Typical applications include RGB/YPBPR cable drivers, LCD projectors, KVM switches, A/V receivers, MUX amplifiers, composite video cable drivers and ADC drivers.
- Wide supply range: ±2V (4V) to ±6V (12V)
- 10mV max input offset voltage and 15µV/°C max input offset voltage drift
- 50dB typ CMRR at VCM = 1.5V to a 3.5V and 70dB PSRR at VS = ±2V
- Slew rate:500 V/µs at AV = 10, RL = 150 ohm, VS = ±5V and 25ns typ 0.1% settling time
- Differential gain of 0.13%, differential phase of 0.10°
- Fast turn-on time: 30ns and fast turn-off time: 40ns
- Shutdown mode
- Low supply current: 3.9mA per amplifier
- 16 lead QFN-EP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
300MHz
Operating Temperature Min
0°C
Output Current
100mA
Amplifier Case Style
QFN-EP
IC Case / Package
QFN-EP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
800V/µs
Operating Temperature Max
70°C
Supply Voltage Range
4V to 12V, ± 2V to ± 6V
Supply Voltage Range
4V to 12V, ± 2V to ± 6V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability