
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $6.670 |
| 25+ | $6.190 |
| 50+ | $5.990 |
| 100+ | $5.800 |
| 250+ | $5.600 |
| 500+ | $5.320 |
Product Information
Product Overview
LT6411 is a dual amplifier with individually selectable gains of +1, +2 and –1. This amplifier has excellent distortion performance for driving ADCs as well as excellent bandwidth and slew rate for video, data transmission and other high speed applications. Single-ended to differential conversion with a system gain of 2 is particularly straight forward by configuring one amplifier with a gain of +1 and the other amplifier with a gain of –1. It can be used on split supplies as large as ±6V and on a single supply as low as 4.5V. It is used in applications such as differential ADC driver, single-ended to differential conversion, differential video line driver.
- Small-signal -3dB bandwidth is 650MHz typical at (VOUT = 200mVP-P, single ended)
- Slew rate is 3300V/µs typical at (±1V on ±2V output step, TA = 25°C)
- Easily configured for single-ended to differential conversion
- Gain flatness ±0.1dB bandwidth is 200MHz typical at ( VOUT = 200mVP-P, single ended)
- Output third-order intercept is 46.5dBm typical at (TA = 25°C, VCC = 5V)
- Second/third harmonic distortion is -77dBc typical at (2VP-P differential, TA = 25°C)
- Settling time is 6ns typical at (0.1% to VFINAL, VSTEP = 2V)
- Supply current, per amplifier is 8mA typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
2Amplifiers
650MHz
85°C
± 2.25V to ± 6.3V, 4.5V to 12.6V
16Pins
-
MSL 1 - Unlimited
QFN
650MHz
2Channels
2dB
-40°C
± 2.25V to ± 6.3V, 4.5V to 12.6V
QFN-EP
Surface Mount
-
No SVHC (04-Feb-2026)
-
2
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
