
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $10.980 |
| 25+ | $10.210 |
| 50+ | $9.960 |
| 100+ | $9.720 |
| 250+ | $9.470 |
| 500+ | $8.920 |
Product Information
Product Overview
LT®6372-0.2 is a gain programmable high precision funneling instrumentation amplifier with level shift and output clamping that delivers industry leading DC precision. This high precision enables smaller signals to be sensed and eases calibration requirements, particularly over temperature. This incorporates features into the LT6370 which further improve accuracy and simplify interfacing to an ADC. It uses a proprietary high performance bipolar process which enables industry leading accuracy coupled with exceptional long-term stability. Its difference amplifier uses a split reference configuration which simplifies level shifting the amplifiers output to the center of the ADCs input range. EMI filtering is integrated on its inputs to maintain accuracy in the presence of harsh RF interference. Applications are bridge amplifier, data acquisition, thermocouple amplifier, strain gauge amplifier, medical instrumentation, transducer interfaces, differential to single-ended conversion.
- Laser trimmed for very low input offset voltage (60µV) and high CMRR
- Proprietary on-chip test capability allow gain drift (35ppm/°C) to guaranteed with automated testing
- Output clamp pins are also provided to limit the voltage which can be applied to an ADCs input
- Single gain set resistor is G = 0.2 to <gt/>200, input bias current is 800pA maximum
- Excellent DC precision, input offset voltage drift of 0.6μV/°C maximum
- Integrated output clamps, level shift
- 4MHz-3dB bandwidth (G = 0.2), low noise, integrated input RFI filter
- Wide supply range of 4.75V to 35V
- 16-Lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.5V/µs
4.75V to 35V
MSOP-EP
146dB
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
1 Amplifier
-
Single Ended
15µV
-
4.75V to 35V
16Pins
High Precision, Programmable Gain
-40°C
-
MSL 3 - 168 hours
-
3.5V/µs
MSOP-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
