
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6232CGN#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5939 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 10+ | $9.060 |
| 25+ | $8.430 |
| 50+ | $8.090 |
| 100+ | $7.740 |
| 250+ | $7.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6232CGN#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5939 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 215MHz |
| Slew Rate Typ | 70V/µs |
| Supply Voltage Range | 3V to 12.6V |
| Supply Voltage Range | 3V to 12.6V |
| IC Case / Package | NSSOP |
| No. of Pins | 16Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 50µV |
| Input Bias Current | 5µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 215MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 70V/µs |
Product Overview
LT6232 is a quad low noise, rail-to-rail output unity-gain stable op-amp that features 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op-amp. Typical applications include ultrasound amplifiers, active filters, driving ADC and rail to rail buffer amplifiers.
- Wide supply range from 3V to 12.6V
- Common mode rejection ratio of 115dB typ
- Output current is 30mA
- Low offset voltage of 350µV max
- 16-lead narrow plastic SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 70V/µs |
| Supply Voltage Range | 3V to 12.6V |
| No. of Pins | 16Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 5µA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSSOP |
| Bandwidth | 215MHz |
| Slew Rate | 70V/µs |
| Gain Bandwidth Product | 215MHz |
|---|---|
| Supply Voltage Range | 3V to 12.6V |
| IC Case / Package | NSSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 50µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
