Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $5.390 |
| 25+ | $4.700 |
| 50+ | $4.310 |
| 100+ | $3.910 |
| 250+ | $3.530 |
| 500+ | $3.420 |
Product Information
Product Overview
LT6231 is a dual low noise, rail-to-rail output unity-gain stable op-amp that features 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op-amp. Typical applications include ultrasound amplifiers, active filters, driving ADC and rail to rail buffer amplifiers.
- Wide supply range from 3V to 12.6V
- Common mode rejection ratio of 115dB typ
- Output current is 30mA
- Low offset voltage of 350µV max
- 8-lead plastic DFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
70V/µs
3V to 12.6V
8Pins
Rail - Rail Output (RRO)
5µA
0°C
-
MSL 1 - Unlimited
DFN
215MHz
70V/µs
215MHz
3V to 12.6V
DFN
General Purpose
75µV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate