Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.890 |
| 25+ | $1.890 |
| 50+ | $1.890 |
| 100+ | $1.890 |
| 250+ | $1.890 |
| 500+ | $1.890 |
Product Information
Product Overview
LT6230 is a single low noise, rail-to-rail output unity-gain stable op-amp that feature 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The LT6230 include an enable pin that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op-amp. Typical applications include ultrasound amplifiers, active filters, driving ADC and rail to rail buffer amplifiers.
- Wide supply range from 3V to 12.6V
- Common mode rejection ratio of 115dB typ
- Output current is 30mA
- Low offset voltage of 350µV max
- 6-lead plastic TS0T-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
70V/µs
3V to 12.6V
6Pins
Rail - Rail Output (RRO)
5µA
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.45GHz
70V/µs
1.45GHz
3V to 12.6V
TSOT-23
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate