
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6222IGN#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5932 |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $9.680 |
| 25+ | $9.020 |
| 50+ | $8.660 |
| 100+ | $8.290 |
| 250+ | $8.120 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6222IGN#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5932 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 60MHz |
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | 2.2V to 12.6V |
| Supply Voltage Range | 2.2V to 12.6V |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 700µV |
| Input Bias Current | 250nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 60MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 20V/µs |
Product Overview
LT®6222 is a quad low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT6222 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6222 has an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6222 maintain performance for supplies from 2.2V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
- Gain bandwidth product is 60MHz
- Input common mode range includes both rails
- Output swings rail-to-rail
- Low quiescent current is 1mA max
- Input offset voltage is 350µV max
- Input bias current is 150nA max
- Large output current: 50mA Typ, slew rate: 20V/µs typ, open-loop gain: 100V/mV Typ
- Common mode rejection of 102dB typ, power supply rejection of 105dB typ
- 16-lead narrow plastic SSOP package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 20V/µs |
| Supply Voltage Range | 2.2V to 12.6V |
| No. of Pins | 16Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 250nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SSOP |
| Bandwidth | 60MHz |
| Slew Rate | 20V/µs |
| Gain Bandwidth Product | 60MHz |
|---|---|
| Supply Voltage Range | 2.2V to 12.6V |
| IC Case / Package | SSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 700µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
