
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.880 | $7.88 |
| Total Price | $7.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 25+ | $5.600 |
| 50+ | $5.350 |
| 100+ | $5.090 |
| 250+ | $4.890 |
| 500+ | $4.800 |
| 1000+ | $4.770 |
| 2500+ | $4.540 |
Product Information
Product Overview
LT®6221 is a dual low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT6221 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6221 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6221 maintain performance for supplies from 2.2V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
- Gain bandwidth product is 60MHz
- Input common mode range includes both rails
- Output swings rail-to-rail
- Low quiescent current is 1mA max
- Input offset voltage is 350µV max
- Input bias current is 150nA max
- Large output current: 50mA Typ, slew rate: 20V/µs typ, open-loop gain: 100V/mV Typ
- Common mode rejection of 102dB typ, power supply rejection of 105dB typ
- 8-lead plastic SO package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
20V/µs
2.2V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
250nA
0°C
-
MSL 1 - Unlimited
NSOIC
60MHz
20V/µs
60MHz
2.2V to 12.6V
NSOIC
General Purpose
700µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
