
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6206IMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5924 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 3000+ | $2.720 |
| 6000+ | $2.710 |
| 12000+ | $2.700 |
| 18000+ | $2.690 |
| 30000+ | $2.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT6206IMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5924 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 2Amplifiers |
| Gain Bandwidth | 100MHz |
| Slew Rate | 600V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 50mA |
| Supply Voltage Range | 2.7V to 12.6V |
| Supply Voltage Range | 2.7V to 12.6V |
| Amplifier Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Output | Rail to Rail |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT6206 is a low cost dual channel, voltage feedback amplifier. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. This amplifier maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. It is widely used in application such as video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing etc.
- Slew rate is 450V/μs typ
- Gain bandwidth product is 100MHz typ
- Output swings rail-to-rail, input common mode range includes ground
- High output drive is 50mA typ
- Channel separation is 90dB typ at 10MHz
- Input offset voltage is 1mV typ
- Supply current per amplifier is 3.75mA typ
- Input bias current is 10μA typ
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 100MHz |
| Operating Temperature Min | -40°C |
| Output Current | 50mA |
| Supply Voltage Range | 2.7V to 12.6V |
| IC Case / Package | MSOP |
| Amplifier Output | Rail to Rail |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 2Amplifiers |
|---|---|
| Slew Rate | 600V/µs |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 2.7V to 12.6V |
| Amplifier Case Style | MSOP |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
