
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $6.240 |
| 25+ | $5.870 |
| 50+ | $5.490 |
| 100+ | $5.260 |
| 250+ | $4.900 |
| 500+ | $4.820 |
Product Information
Product Overview
LT®6023is a low power, enhanced slew rate, precision operational amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, proprietary input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. Typical applications include precision signal processing, DAC amplifier, multiplexed ADC applications, low power portable systems and low power wireless sensor networks.
- Wide specified supply range: 3V to 30V
- Rail-to-rail outputs, no output phase inversion
- High dynamic input impedance, fast recovery from shutdown
- Gain-bandwidth product: 40KHz typ at f=1KHz
- Slew rate: 1.4V/μs typ at AVCL = 1, 10V step
- Supply current per amplifier: 18μA typ
- 30µV max input offset voltage, 1nA max input offset current and 3nA max input bias current
- 132nV/√Hz typ I/P noise voltage density and 12.1fA/√Hz typ I/P noise current density at f = 1Hz
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.4V/µs
3V to 30V
8Pins
Rail - Rail Output (RRO)
1nA
-40°C
-
MSL 1 - Unlimited
MSOP
40kHz
1.4V/µs
40kHz
3V to 30V
MSOP
General Purpose
5µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
