
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.430 |
| 25+ | $3.150 |
| 50+ | $3.040 |
| 100+ | $2.940 |
| 363+ | $2.820 |
| 605+ | $2.670 |
Product Information
Product Overview
LT6001 is a dual channel, precision rail-to-rail input and output operational amplifier. Designed to maximize battery life in always-on applications, this device will operate on supplies down to 1.8V while drawing only 13µA quiescent current. The low supply current and low voltage operation is combined with precision specifications; input offset is guaranteed less than 600µV. The performance on 1.8V supplies is fully specified and guaranteed over temperature. It is widely used in application such as gas sensing, portable instrumentation, battery- or solar-powered systems, low voltage signal processing, micropower active filters.
- Low voltage operation is 1.8V to 16V
- Shutdown to 0.8µA typ
- Low offset voltage is 250µV typ
- Fully specified on 1.8V and 5V supplies
- Input bias current is –2nA typ
- Input noise voltage is 1.2µVP-P typ
- Common mode rejection ratio is 96dB typ
- Slew rate is 15V/ms typ
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
18V/ms
1.8V to 16V
10Pins
Rail - Rail Input / Output (RRIO)
4nA
-40°C
-
MSL 1 - Unlimited
DFN
60kHz
18V/ms
60kHz
1.8V to 16V
DFN
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
