LT5581IDDB#TRMPBF
RMS Power Detector, 10 MHz to 6 GHz, -34 to 6 dBm, 2.7 to 5.25 V, -40 to 85 °C, DFN-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT5581IDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5856RL Cut Tape50AK5856 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.590 | $8.59 |
| Total Price | $8.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 25+ | $6.180 |
| 50+ | $5.920 |
| 100+ | $5.650 |
| 250+ | $5.580 |
| 500+ | $5.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT5581IDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5856RL Cut Tape50AK5856 |
| Technical Datasheet | |
| Frequency Min | 10MHz |
| Frequency Max | 6GHz |
| Input Power Min | -34dBm |
| Input Power Max | 6dBm |
| Sensitivity | - |
| RF IC Case Style | DFN-EP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT5581 is a low power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power from -34dBm to +6dBm (at 2.14GHz) of modulated signals with a crest factor as high as 12dB. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm. It is suitable for precision power measurement and control for a wide variety of RF standards, including GSM/EDGE, CDMA, CDMA2000, W-CDMA, TD-SCDMA, UMTS, LTE and WiMAX, etc. The final DC output is connected in series with an on-chip 300 ohm resistor, which enables further filtering of the output modulation ripple with just a single off-chip capacitor. It is widely used in application such as pico-cells, femto-cells RF power control, wireless repeaters, CATV/DVB transmitters, MIMO wireless access points, portable RMS power measurement instrumentation etc.
- Frequency range is 10MHz to 6GHz
- Exceptional accuracy over temperature
- Linear dynamic range is 40dB typical at (±1dB linearity error, TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Supply current is 1.4mA typical at (TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Supply voltage is 3.3V typical at (TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Rise time is 1µs typical at (0.2V to 1.6V, 10% to 90%, fRF = 2140MHz)
- Fall time is 8µs typical at (1.6V to 0.2V, 10% to 90%, fRF = 2140MHz)
- Integrated output voltage noise is 150µVRMS typical at (1KHz to 6.5KHz Integration BW)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 10MHz |
|---|---|
| Input Power Min | -34dBm |
| Sensitivity | - |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 6GHz |
|---|---|
| Input Power Max | 6dBm |
| RF IC Case Style | DFN-EP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
