
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.340 |
| 25+ | $4.010 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 250+ | $3.460 |
| 500+ | $3.360 |
| 1000+ | $3.290 |
Product Information
Product Overview
LT5560 is a low power, high performance broadband active mixer. This double-balanced mixer can be driven by a single-ended LO source and requires only –2dBm of LO power. The balanced design results in low LO leakage to the output, while the integrated input amplifier provides excellent LO to IN isolation. The signal ports can be impedance matched to a broad range of frequencies, which allows the device to be used as an up- or down-conversion mixer in a wide variety of applications. It is characterized with a supply current of 10mA; however, the DC current is adjustable, which allows the performance to be optimized for each application with a single resistor. It is widely used in applications such as portable wireless, CATV/DBS receivers, WiMAX radios, PHS base stations, RF instrumentation, microwave data links, VHF/UHF 2-way radios etc.
- Noise figure is 9.3dB typical at (fIN = 140MHz, fOUT = 900MHz)
- Conversion gain is 2.4dB typical at (fIN = 140MHz, fOUT = 900MHz)
- IIP3 is 9dBm typical at ICC = 10mA
- Adjustable supply current is 4mA to 13.4mA
- Low LO drive level is -2dBm
- Single-ended or differential LO
- High port-to-port isolation, single 2.7V to 5V supply
- Enable control with low off-state leakage current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kHz
10kHz
4GHz
DFN-EP
4GHz
4GHz
9dBm
8Pins
85°C
MSL 1 - Unlimited
4GHz
2.7V
5.3V
0Hz
0Hz
2.4dB
DFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
