
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4356IS-1#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AK8922 |
| Your Part Number | |
| Technical Datasheet |
750 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.700 |
| 25+ | $6.310 |
| 50+ | $5.920 |
| 100+ | $5.680 |
| 250+ | $5.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4356IS-1#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51AK8922 |
| Technical Datasheet | |
| Controller Applications | Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems |
| No. of Channels | 1Channels |
| Supply Voltage Min | 4V |
| Input Voltage | - |
| Supply Voltage Max | 80V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Controller IC Case Style | SOIC |
| Power Switch | External |
| IC Mounting | Surface Mount |
| IC Function | Surge Stopper |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT4356-1 is a surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. It also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. After a cool down period, the GATE pin pulls up turning on the MOSFET again. It is widely used in application such as automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications etc.
- Adjustable output clamp voltage
- Wide operation range is 4V to 80V
- Supply current is 7µA typ
- Low shutdown current is 7µA
- Adjustable fault timer
- Controls N-channel MOSFET
- Shutdown pin withstands to 60V to 100V
- Fault output indication
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Controller Applications | Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems |
|---|---|
| Supply Voltage Min | 4V |
| Supply Voltage Max | 80V |
| No. of Pins | 16Pins |
| Power Switch | External |
| IC Function | Surge Stopper |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| Input Voltage | - |
| IC Case / Package | SOIC |
| Controller IC Case Style | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
