
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4256-3CGN#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AK8891 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 3000+ | $4.590 |
| 6000+ | $4.410 |
| 12000+ | $4.220 |
| 18000+ | $4.140 |
| 30000+ | $4.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT4256-3CGN#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AK8891 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Controller Applications | 48V Telecom Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion |
| Input Voltage | - |
| Supply Voltage Min | 10.8V |
| Supply Voltage Max | 80V |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| Controller IC Case Style | SSOP |
| Power Switch | External |
| IC Mounting | Surface Mount |
| IC Function | Positive High Voltage Hot Swap Controller with Open-Circuit Detect |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT4256-3 is a high voltage Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. An internal driver controls the high side N-channel MOSFET gate for supply voltages ranging from 10.8V to 80V. The part features an open-circuit detect (OPEN) output that indicates abnormally low load current conditions. It features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off, the PWRGD output asserts low and the device either automatically restarts after a time-out delay or latches off until the UV pin is cycled low (depending on the status of the RETRY pin). It is used in applications such as hot board insertion, electronic circuit breaker/power bussing, industrial high side switch/circuit breaker, 24V/48V industrial/alarm systems, ideally Suited for 12V, 24V and 48V distributed power systems, 48V telecom systems etc.
- Open circuit and overcurrent fault detect
- Automatic retry or latched off operation after overcurrent fault
- Programmable supply voltage power-up rate
- Open MOSFET detection
- 1% over and undervoltage detection accuracy
- Operating current is 1.8mA typical at ( TA = 25°C, VCC = 48V)
- Undervoltage threshold is 4V typical at ( VCC low-to-high transition, TA = 25°C, VCC = 48V)
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Input Voltage | - |
| Supply Voltage Max | 80V |
| No. of Pins | 16Pins |
| Power Switch | External |
| IC Function | Positive High Voltage Hot Swap Controller with Open-Circuit Detect |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller Applications | 48V Telecom Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion |
|---|---|
| Supply Voltage Min | 10.8V |
| IC Case / Package | SSOP |
| Controller IC Case Style | SSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
