Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $8.970 |
| 25+ | $8.550 |
| 74+ | $8.130 |
| 111+ | $7.880 |
| 259+ | $7.620 |
| 518+ | $7.330 |
Product Information
Product Overview
LT3995 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range upto 60V. Low quiescent current design consumes only 2.7µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. This device can supply upto 3A of load current and has current limit foldback to limit power dissipation during short circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. It is widely used in application such as automotive battery regulation, portable products, industrial supplies etc.
- Output ripple is <lt/> 15mVP-P
- Wide input range operation is 4.3V to 60V
- 3A maximum output current
- Excellent start-up and dropout performance
- Adjustable switching frequency is 200KHz to 2MHz, synchronizable between 250KHz to 2MHz
- Accurate programmable undervoltage lockout
- Low shutdown current is 700nA
- Power good flag, soft-start capability, thermal shutdown protection
- Saturating switch design, 85mohm on resistance
- Operating temperature is -40°C to 150°C, packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.3V
3A
MSOP-EP
Surface Mount
1.197V
2.25MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2.25MHz
Adjustable
Buck (Step Down)
60V
3A
16Pins
-
-
-
150°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate