
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $7.320 |
| 25+ | $7.020 |
| 50+ | $6.710 |
| 100+ | $6.410 |
| 250+ | $6.170 |
| 500+ | $5.910 |
Product Information
Product Overview
LT3959 is a wide input range, current mode, DC/DC controller which is capable of regulating either positive or negative output voltages from a single feedback pin. It can be configured as a boost, SEPIC or inverting converter. It features an internal low side N-channel MOSFET rated for 6A at 40V and driven from an internal regulated supply provided from VIN or DRIVE. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of device can be set over a 100KHz to 1MHz range with an external resistor, or can be synchronized to an external clock using the SYNC pin. It is used in applications such as automotive, telecom, industrial etc.
- VIN operating voltage range from 1.6V to 40V
- PGOOD output voltage status report
- Programmable soft-start, synchronizable to an external clock
- INTVCC regulator supplied from VIN or DRIVE
- Programmable input undervoltage lockout with hysteresis
- Switching frequency is 300KHz typ at (RT = 27.4K to SGND, VFBX = 1.6V)
- VIN shutdown is 1µA typ at (EN/UVLO <lt/> 0.4V)
- Operating temperature range from -40°C to 125°C
- Package style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
-
36Pins
Boost, Inverting, SEPIC
125°C
-
No SVHC (04-Feb-2026)
QFN-EP
1.6V
1Outputs
QFN-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
