LT3790EFE#TRPBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 4.7 to 60V in, 1.2 to 60V/10A out

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3790EFE#TRPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5676RL Cut Tape50AK5676 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.670 | $14.67 |
| Total Price | $14.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 25+ | $10.810 |
| 50+ | $10.390 |
| 100+ | $9.960 |
| 250+ | $9.760 |
| 500+ | $9.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3790EFE#TRPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5676RL Cut Tape50AK5676 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck-Boost |
| Input Voltage Min | 4.7V |
| Input Voltage Max | 60V |
| Output Current | 10A |
| Max Output Current | 10A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 38Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 60V |
| Switching Frequency Typ | 700kHz |
| Efficiency | 98.5% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 700kHz |
Product Overview
LT3790 is a synchronous 4-switch buck-boost voltage/current regulator controller. It can regulate output voltage, output current, or input current with input voltages above, below, or equal to the output voltage. The constant-frequency, current mode architecture allows its frequency to be adjusted or synchronized from 200KHz to 700KHz. No top FET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions, this device is ideal for voltage regulator, battery/super-capacitor charger applications in automotive, industrial, telecom, and even battery-powered systems.
- Synchronous switching upto 98.5% efficiency
- Wide input voltage range is 4.7V to 60V
- 2% output voltage accuracy: 1.2V ≤ VOUT <lt/> 60V
- 6% output current accuracy: 0V ≤ VOUT <lt/> 60V
- Input and output current regulation with current monitor outputs
- No top FET refresh in buck or boost, capable of 100W or greater per IC
- VOUT disconnected from VIN during shutdown, easy parallel capability to extend output power
- C/10 charge termination and output shorted flags
- Operating temperature is -40°C to 125°C
- Packaging style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.7V |
| Output Current | 10A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.2V |
| Switching Frequency Typ | 700kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 700kHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck-Boost |
| Input Voltage Max | 60V |
| Max Output Current | 10A |
| No. of Pins | 38Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 60V |
| Efficiency | 98.5% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
