LT3758MPMSE#PBF
DC/DC Controller, Boost/Flyback/Inverting/SEPIC, 5.5 to 100 V, 1 MHz, -55 to 150 °C, MSOP-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3758MPMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8808 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.340 |
| 10+ | $13.840 |
| 25+ | $13.140 |
| 50+ | $12.430 |
| 100+ | $11.990 |
| 250+ | $11.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3758MPMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8808 |
| Technical Datasheet | |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 100V |
| No. of Outputs | 1Outputs |
| Duty Cycle (%) | - |
| IC Case / Package | MSOP-EP |
| No. of Pins | 10Pins |
| Switching Frequency | 1MHz |
| Topology | Boost, Flyback, Inverting, SEPIC |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | MSOP-EP |
| No. of Outputs | 1 Output |
Product Overview
LT3758 is a wide input range, current mode, DC/DC controller which are capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. The LT3758 drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3758 can be set with an external resistor over a 100kHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5.5V, and a low shutdown quiescent current of less than 1µA, make the LT3758 ideally suited for battery powered systems. The LT3758 feature soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit.
- Wide input voltage range from 5.5V to 100V
- Positive or negative output voltage programming with a single feedback pin
- Current mode control provides excellent transient response
- Programmable input under voltage lockout with hysteresis
- Programmable soft-start
- 10-lead (3mm × 3mm) plastic MSOP package
- Operating temperature range from -55°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Control Mode | Current Mode Control |
|---|---|
| Supply Voltage Max | 100V |
| Duty Cycle (%) | - |
| No. of Pins | 10Pins |
| Topology | Boost, Flyback, Inverting, SEPIC |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | MSOP-EP |
| Supply Voltage Min | 5.5V |
|---|---|
| No. of Outputs | 1Outputs |
| IC Case / Package | MSOP-EP |
| Switching Frequency | 1MHz |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Outputs | 1 Output |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
