Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $5.620 |
| 25+ | $5.070 |
| 50+ | $4.510 |
| 100+ | $4.350 |
| 250+ | $4.300 |
Product Information
Product Overview
LT3753 is a current mode PWM controller optimized for an active clamp forward converter topology, allowing upto 100V input operation. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification. It is widely used in application such as industrial, automotive and military systems, 48V telecommunication isolated power supplies etc.
- Input voltage range is 8.5V to 100V
- Programmable volt-second clamp
- Short-circuit (hiccup mode) overcurrent protection
- Programmable soft-start/stop
- Programmable OVLO and UVLO with hysteresis
- Synchronizable to an external clock
- Programmable frequency range is 100KHz to 500KHz)
- VIN quiescent current is 5.9mA typical
- Operating temperature is -40°C to 125°C
- Package style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
100V
38Pins
500kHz
-
-
-40°C
-
MSL 1 - Unlimited
-
500kHz
10mA
1Channels
8.5V
TSSOP-EP
Surface Mount
-
-
Flyback, Forward
125°C
-
No SVHC (25-Jun-2025)
TSSOP-EP
12V
10V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate