Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3710EFE#PBFCopy
Newark Part No.18AN0773
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 100+ | $8.470 |
| 250+ | $7.760 |
| 500+ | $7.210 |
| 1000+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3710EFE#PBFCopy
Newark Part No.18AN0773
Technical Datasheet
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min8V
Supply Voltage Max24V
No. of Outputs2Outputs
Duty Cycle (%)90%
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Switching Frequency280kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
24V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
8V
No. of Outputs
2Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
280kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
