Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $9.050 |
| 25+ | $8.370 |
| 50+ | $7.700 |
| 146+ | $7.020 |
| 292+ | $6.530 |
| 511+ | $6.530 |
Product Information
Product Overview
LT3692A is a dual current mode PWM step-down DC/DC converter with two internal 3.8A switches. Independent input voltage, shutdown, feedback, soft-start, UVLO current limit and comparator pins for each channel simplify complex power supply tracking and sequencing requirements. To optimize efficiency and component size, both converters have a programmable maximum current limit and are synchronized to either a common external clock input, or a resistor settable fixed 250KHz to 2MHz internal oscillator. A frequency divider is provided for channel 1 to further optimize component size. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. A clock output is available for synchronizing multiple regulators. It is widely used in application such as automotive supplies, distributed supply regulation etc.
- OVLO protects circuit through 60V transients
- Die temperature monitor, adjustable/synchronizable fixed frequency
- Independent synchronized switching frequencies optimize component size
- Antiphase switching, outputs can be paralleled
- Flexible output voltage tracking
- VIN1 quiescent current is 1mA typical
- VIN1 shutdown current is 6µA typical
- Operating junction temperature is -40°C to 125°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3V
3.5A
32Pins
800mV
-
84%
125°C
-
No SVHC (25-Jun-2025)
2.5MHz
Adjustable
Buck (Step Down)
36V
QFN-EP
Surface Mount
-
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate