LT3652HVEMSE#PBF
Battery Charger, Lead Acid/LiFePO4/Li-Ion/Li-Pol, 18 V/2 A Charge, -40 to 125 Deg C, MSOP-EP-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3652HVEMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8758 |
| Your Part Number | |
| Technical Datasheet |
666 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $9.310 |
| 25+ | $8.880 |
| 50+ | $8.440 |
| 100+ | $8.180 |
| 250+ | $7.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3652HVEMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8758 |
| Technical Datasheet | |
| Battery Type | Lead Acid, LiFePO4, Li-Ion, Li-Pol |
| Input Voltage | 34V |
| Battery Charge Voltage | 18V |
| Charge Current | 2A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 12Pins |
| No. of Cells | 5Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®3652HV is a complete monolithic step-down battery charger that operates over a 4.95V to 34V input range. This provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 18V can be programmed with a resistor divider. This employs an input voltage regulation loop, which reduces the charge current if the input voltage falls below a programmed level, set with a resistor divider. Application includes solar-powered applications, remote monitoring stations, portable handheld instruments, 12V to 24V automotive systems, and battery charging from the currently limited adapters.
- Parallelable for higher output current
- 1MHz fixed frequency
- Binary-coded open-collector status pins
- VIN operating range from 4.95 to 34V (VBAT = 4.2, TA = 25°C)
- Typical OVLO hysteresis is 35V (VIN rising, TA = 25°C)
- Typical float voltage reference is 3.3V (TA = 25°C)
- Typical operating input supply current is 2.5mA (CC/CV Mode, ISW = 0, TA = 25°C)
- 12-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Lead Acid, LiFePO4, Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 18V |
| IC Case / Package | MSOP-EP |
| No. of Cells | 5Cells |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 34V |
|---|---|
| Charge Current | 2A |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
