LT3507EUHF#TRPBF
Switching Regulator, 1 LDO, 4 Outputs, 3 Buck Regulator, 36 V, -40 to 125 °C, QFN-38

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3507EUHF#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5521RL Cut Tape50AK5521 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.270 | $13.27 |
| Total Price | $13.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 25+ | $9.730 |
| 50+ | $9.350 |
| 100+ | $8.960 |
| 250+ | $8.920 |
| 500+ | $8.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3507EUHF#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5521RL Cut Tape50AK5521 |
| Technical Datasheet | |
| IC Type | Buck Regulator, LDO |
| Supply Voltage | 36V |
| No. of Step-Down DC - DC Converters | 3 |
| No. of LDO Regulators | 1 |
| No. of Regulated Outputs | 4 |
| IC Case / Package | QFN-EP |
| No. of Pins | 38Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | QFN-EP |
Product Overview
LT®3507 is a triple, current mode, DC/DC converter with internal power switches and a low dropout regulator. The switching converter is step-down converter capable of generating one 2.4A output and two 1.5A outputs. This regulator has independent shutdown and soft-start circuits, and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple. With its wide input voltage range of 4V to 36V, it regulates a broad array of power sources including 5V logic rails, unregulated wall transformers, lead acid batteries and distributed power supplies. Typical applications are DSL and cable modems, distributed power regulation, DSP power, automotive.
- Low dropout linear regulator with external transistor, antiphase switching reduces ripple
- Independent run, tracking/soft-start, and power good indicators ease supply sequencing
- Uses small inductors and ceramic capacitors
- User programmable overvoltage and undervoltage lockouts
- VC source current is 20µA (VC=0.6V)
- Switching frequency range from 0.9 to 1.1MHz
- 38-lead plastic QFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Buck Regulator, LDO |
|---|---|
| No. of Step-Down DC - DC Converters | 3 |
| No. of Regulated Outputs | 4 |
| No. of Pins | 38Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | QFN-EP |
| Supply Voltage | 36V |
|---|---|
| No. of LDO Regulators | 1 |
| IC Case / Package | QFN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
