Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $4.560 |
| 25+ | $3.960 |
| 50+ | $3.650 |
| 100+ | $3.340 |
| 250+ | $3.000 |
| 500+ | $2.730 |
Product Information
Product Overview
LT3495B-1 is a low noise boost converter with integrated power switch, feedback resistor and output disconnect circuitry. The parts control power delivery by varying both the peak inductor current and switch off-time. This novel control scheme results in low output voltage ripple as well as high efficiency over a wide load range. The quiescent current is a low 60µA, which is further reduced to less than 0.1µA in shutdown. The internal disconnect circuitry allows the output voltage to be isolated from the input during shutdown. An auxiliary reference input (CTRL pin) overrides the internal 1.235V feedback reference with any lower value allowing full control of the output voltage during operation. Typical applications are OLED power, low noise power, MP3 player.
- Integrated output disconnect, integrated output dimming, integrated feedback resistor
- Maximum operating voltage is 16V
- FB voltage range from 1.220 to 1.255V (VCTRL=3V, TA=25°C. VCC=3V, V active-low SHDN=VCC)
- Switch current limit is 450mA max (TA=25°C. VCC=3V, V active-low SHDN=VCC)
- Minimum switch-off time is 200ns typical (after start-up)
- CTRL pin bias current is 100nA (VCTRL=0.5V, current flows out of pin, TA=25°C. VCC=3V)
- 10-lead plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16V
350mA
10Pins
-
40V
-
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.2V
350mA
DFN-EP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate