
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $6.540 |
| 25+ | $6.070 |
| 50+ | $5.830 |
| 100+ | $5.580 |
| 250+ | $5.370 |
| 500+ | $5.140 |
| 1000+ | $4.950 |
Product Information
Product Overview
LT®3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode. This combines burst mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4V to 40V, this can regulate a wide variety of power sources, from 2-cell Li-Ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects this and external components against shorted outputs, even at 40V input. Typical applications are power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Integrated boost and catch diodes
- Low output ripple is <lt/>10mV, <lt/>1µA in shutdown mode
- Low ripple Burst Mode® operation at light loads, continuous operation at higher loads
- FB pin bias current is 80nA at VFB = 1V, E- and I-Grade
- FB voltage line regulation is 0.01%/V at 4V <lt/> VIN <lt/> 40V
- Switch leakage current is 1.5µA
- Boost schottky reverse leakage is 2µA at VSW = 10V, VBIAS = 0V
- 8-lead plastic TSOT-23 package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
200mA
TSOT-23
Surface Mount
1.25V
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Adjustable
Buck (Step Down)
40V
200mA
8Pins
-
16V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
