LT3470AEDDB#TRMPBF
DC-DC Switching Buck Regulator, Adjustable, 4 to 40 V In, 1.25V to 16V/250 mA Out, DFN-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3470AEDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5450RL Cut Tape50AK5450 |
| Your Part Number | |
| Technical Datasheet |
500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.120 | $8.12 |
| Total Price | $8.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 25+ | $5.820 |
| 50+ | $5.570 |
| 100+ | $5.320 |
| 250+ | $5.190 |
| 500+ | $5.090 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3470AEDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5450RL Cut Tape50AK5450 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 40V |
| Output Current | 250mA |
| Max Output Current | 250mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 16V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
LT®3470A is a micropower step-down DC/DC converter that integrates a 440mA power switch, catch diode and boost diode into low profile package. The LT3470A combines burst mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 250mA. Typical application include automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies and wall transformer regulation.
- Input range: 4V to 40V and output voltage: 1.25V to 16V
- 0.5µA max quiescent current from VIN
- 0.5µA max quiescent current from bias
- 95% typ maximum duty cycle
- Integrated boost and catch diodes
- Hysteretic mode control
- Low ripple Burst Mode® operation at light loads
- Continuous operation at higher loads
- 8 lead DFN-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4V |
| Output Current | 250mA |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.25V |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 1.2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 250mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 16V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
