Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3460ES5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK8640RL
Cut Tape51AK8640
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.570 | $5.57 |
| Total Price | $5.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 25+ | $3.930 |
| 50+ | $3.760 |
| 100+ | $3.580 |
| 250+ | $3.540 |
| 500+ | $3.470 |
| 1000+ | $3.400 |
| 2500+ | $3.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3460ES5#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK8640RL
Cut Tape51AK8640
Technical Datasheet
Regulator Output TypeAdjustable
Product Overview
LT3460 is a general purpose step-up DC/DC converter. The constant frequency results in low, predictable output noise that is easy to filter. The high voltage switches in the device are rated at 38V, making the device ideal for boost converters upto 36V. This device can generate 12V at upto 70mA from a 5V supply. The low 1mA quiescent current. It is widely used in application such as digital cameras, CCD bias supply, XDSL power supply, TFT-LCD bias supply, local 5V or 12V supply, medical diagnostic equipment, battery backup etc.
- Switching frequency is 1.3MHz typical
- High output voltage upto 36V
- Switch current limit is 420mA typical
- Wide input voltage range is 2.5V to 16V
- Uses small surface mount components
- Supply current is 2mA typical
- Switch VCESAT is 320mV typical
- Maximum duty cycle is 90% typical
- Operating ambient temperature is -40°C to 85°C
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
