Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3097ADJC#PBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.72AK1895
Product RangeAdj 260mA LDO Voltage Regulators
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.910 |
| 10+ | $11.750 |
| 25+ | $10.370 |
| 50+ | $10.180 |
| 100+ | $9.980 |
| 250+ | $9.600 |
| 500+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3097ADJC#PBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.72AK1895
Product RangeAdj 260mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min0V
Output Voltage Max15V
PolarityDual Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins22Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 260mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Min
0V
Polarity
Dual Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
260mV
Dropout Voltage Typ @ Current
260mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 260mA LDO Voltage Regulators
Input Voltage Min
2V
No. of Outputs
2Outputs
Output Voltage Nom
-
Output Voltage Max
15V
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
22Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
