
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3090EDD#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 50AK5388 |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $7.210 |
| 25+ | $6.680 |
| 50+ | $6.460 |
| 100+ | $6.250 |
| 250+ | $6.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3090EDD#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 50AK5388 |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | -1.5V |
| Input Voltage Max | -36V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Nom | - |
| Output Voltage Min | 0V |
| Adjustable Output Voltage Max | -32V |
| Output Voltage Max | -32V |
| Output Current | 600mA |
| Dropout Voltage Vdo | 300mV |
| Polarity | Negative Output |
| Output Current Max | 600mA |
| Max Output Current | 600mA |
| LDO Regulator Case Style | DFN-EP |
| Output Current Max | 600mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 600mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3090 is a low dropout negative linear regulator. It is easily parallelable to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage. This device can also be configured as a 3-terminal floating regulator. It is widely used in application such as post regulator for switching supplies, low noise instrumentation and RF supplies, rugged industrial supplies, precision power supplies etc.
- Output current is 600mA, wide input voltage range is –1.5V to –36V
- Single resistor sets output voltage, rail-to-rail output voltage range is 0V to –32V
- 50µA SET pin current: ±1% initial accuracy, positive/negative shutdown logic or UVLO
- Programmable current limit, positive or negative output current monitor
- Parallelable for higher current and heat spreading, programmable cable drop compensation
- Low dropout voltage is 300mV, stable with 4.7µF minimum output capacitor
- Low output noise is 18µVRMS (10Hz to 100kHz), stable with ceramic or tantalum capacitors
- Configurable as 3-terminal floating regulator
- Load regulation( ΔISET) is 0.5nA, load regulation (ΔVOS) is 1.2mV
- Operating temperature is –40°C to 125°C, packaging style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | -36V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Min | 0V |
| Output Voltage Max | -32V |
| Dropout Voltage Vdo | 300mV |
| Output Current Max | 600mA |
| LDO Regulator Case Style | DFN-EP |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 600mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | -1.5V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Max | -32V |
| Output Current | 600mA |
| Polarity | Negative Output |
| Max Output Current | 600mA |
| Output Current Max | 600mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 10Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
