
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3088MPST#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5387 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 10+ | $13.970 |
| 25+ | $13.390 |
| 50+ | $12.800 |
| 100+ | $12.220 |
| 250+ | $11.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3088MPST#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5387 |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Adjustable Output Voltage Max | 34.5V |
| Output Current | 800mA |
| Output Voltage Max | 34.5V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 1.35V |
| Output Current Max | 800mA |
| LDO Regulator Case Style | SOT-223 |
| Max Output Current | 800mA |
| Output Current Max | 800mA |
| Dropout Voltage - Typ @ Current | 1.35V |
| Dropout Voltage Typ @ Current | 1.35V |
| Dropout Voltage Typ @ Current | 1.35V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT3088 is a single resistor rugged linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). This can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow. Its precision reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. It is stable with or without input and output capacitors. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. Typical applications are all surface mount power supply, rugged industrial power supply, post regulator for switching supplies, low output voltage supply, intrinsic safety applications.
- Extended safe operating area
- Current limit is 0.8A minimum at VIN = 5V, VSET = 0V, VOUT = –0.1V, TJ = 25°C
- Wide input voltage range from 1.2V to 36V
- Single resistor sets output voltage, output adjustable to 0V
- 50µA SET pin current is 1% initial accuracy
- Error amplifier RMS output noise is 27µVRMS at ILOAD = 800mA, 10Hz ≤ f ≤ 100kHz
- Parallel multiple devices for higher current, heat spreading and lower noise
- <lt/>1mV typical load regulation independent of VOUT
- <lt/>0.001%/V typical line regulation
- 3-lead plastic SOT-223 package, –55°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 36V |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 0V |
| Output Current | 800mA |
| Polarity | Positive Output |
| Output Current Max | 800mA |
| Max Output Current | 800mA |
| Dropout Voltage - Typ @ Current | 1.35V |
| Dropout Voltage Typ @ Current | 1.35V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -55°C |
| Product Range | Adj 800mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 0V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 34.5V |
| Output Voltage Max | 34.5V |
| Dropout Voltage Vdo | 1.35V |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 800mA |
| Dropout Voltage Typ @ Current | 1.35V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
