Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3086MPT7#PBFCopy
Newark Part No.02AM3034
Product RangeAdj 2.1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $10.080 |
| 25+ | $9.540 |
| 50+ | $8.990 |
| 100+ | $8.640 |
| 250+ | $8.290 |
| 500+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3086MPT7#PBFCopy
Newark Part No.02AM3034
Product RangeAdj 2.1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max32V
PolarityPositive Output
Output Current Max2.1A
Output Current Max2.1A
Max Output Current2.1A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins7Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAdj 2.1A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
32V
Output Current Max
2.1A
Max Output Current
2.1A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-220
Operating Temperature Min
-55°C
Product Range
Adj 2.1A LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
400mV
Polarity
Positive Output
Output Current Max
2.1A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Through Hole
No. of Pins
7Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
