
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $7.590 |
| 25+ | $6.580 |
| 50+ | $6.460 |
| 146+ | $6.320 |
| 292+ | $6.230 |
| 511+ | $6.130 |
Product Information
Product Overview
LT®3086 is a multi-feature, low dropout, low noise 2.1A linear regulator that operates over a 1.4V to 40V input supply range. Dropout voltage at 2.1A is typically 330mV. One resistor sets output voltage from 0.4V to 32V. Output voltage tolerance is guaranteed to ±2% over line, load and temperature. The LT3086 is stable with ceramic output capacitors, requiring a minimum of 10µF. The LT3086’s programmable cable drop compensation cancels output voltage errors caused by resistive connections to the load. Output current and temperature monitoring along with a power good flag provide system diagnostic and debug capability. Internal fault circuitry includes thermal shutdown and current limit with foldback. Thermal limit and current limit are also externally programmable.
- Output current monitor: IMON = IOUT/1000
- Temperature monitor with programmable thermal limit
- Programmable cable drop compensation
- Parallel multiple devices for higher current
- Dropout voltage: 330mV
- 1 capacitor soft-starts output and decreases noise
- Low output noise: 40µVRMS (10Hz to 100kHz)
- Precision, programmable external current limit
- Power good flag with programmable threshold
- Ceramic output capacitors: 10µF minimum, quiescent current in shutdown: <lt/>1µA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
40V
1Outputs
-
32V
32V
330mV
2.1A
2.1A
330mV
330mV
DFN-EP
-40°C
Adj 2.1A LDO Voltage Regulators
MSL 1 - Unlimited
1.4V
-
400mV
-
400mV
2.1A
Positive Output
2.1A
DFN-EP
330mV
Surface Mount
16Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
