LT3085MPMS8E#PBF
LDO Voltage Regulator, Adjustable, 1.2 V to 36 V in, 0.275 V Dout, 0.5 A out, MSOP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3085MPMS8E#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AK8606 |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 10+ | $13.500 |
| 25+ | $12.800 |
| 50+ | $12.090 |
| 100+ | $11.650 |
| 250+ | $11.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3085MPMS8E#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AK8606 |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Min | 0V |
| Adjustable Output Voltage Max | 36V |
| Output Current | 500mA |
| Output Voltage Max | 36V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 275mV |
| Output Current Max | 500mA |
| LDO Regulator Case Style | MSOP-EP |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 275mV |
| Dropout Voltage Typ @ Current | 275mV |
| Dropout Voltage Typ @ Current | 275mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Designed as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation-down to 275mV-when used with a second supply. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. This is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators.
- Internal protection circuitry includes current limiting and thermal limiting
- Outputs may be paralleled for higher current and heat spreading
- Single resistor programs output voltage
- 1% initial accuracy of SET pin current, output adjustable to 0V
- Current limit constant with temperature
- Low output noise is 40µVRMS (10Hz to 100KHz), <lt/> 0.001%/V line regulation
- Wide input voltage range from 1.2V to 36V, <lt/> 1mV load regulation
- VIN dropout voltage is 275mV at ILOAD = 500mA, TA = 25°C
- Current limit with foldback and overtemperature protected
- 8-lead plastic MSOP package, –55°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 36V |
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Output Current | 500mA |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 275mV |
| Dropout Voltage Typ @ Current | 275mV |
| IC Case / Package | MSOP |
| Operating Temperature Min | -55°C |
| Product Range | Adj 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 0V |
| Adjustable Output Voltage Max | 36V |
| Output Voltage Max | 36V |
| Dropout Voltage Vdo | 275mV |
| LDO Regulator Case Style | MSOP-EP |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 275mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
