LT3080EST#TRPBF
LDO Voltage Regulator, Adjustable, 1.2 V to 36 V in, 0 V to 36 V out, 1.1 A out, SOT-223-3

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3080EST#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5350RL Cut Tape50AK5350 |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
8,540 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.230 | $6.23 |
| Total Price | $6.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 25+ | $4.420 |
| 50+ | $4.220 |
| 100+ | $4.020 |
| 250+ | $3.870 |
| 500+ | $3.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3080EST#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK5350RL Cut Tape50AK5350 |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Adjustable Output Voltage Max | 36V |
| Output Current | 1.1A |
| Output Voltage Max | 36V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 1.35V |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 1.1A |
| Output Current Max | 1.1A |
| Max Output Current | 1.1A |
| Dropout Voltage Typ @ Current | 1.35V |
| Dropout Voltage - Typ @ Current | 1.35V |
| Dropout Voltage Typ @ Current | 1.35V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT®3080 is a low dropout linear regulator. Architected as a precision current source and voltage follower allows this new regulator to be used in many applications requiring high current, adjustability to zero and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation down to 350 millivolts when used with multiple supplies. It has capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3080 is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Typical applications are high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies.
- Internal protection circuitry includes current limiting and thermal limiting
- Can be paralleled to increase output current or spread heat in surface mounted boards
- Outputs may be paralleled for higher current and heat spreading
- Current limit is 1.4A typical at VIN=5V, VCONTROL=5V, VSET=0V, VOUT=–0.1V, TA=25°C
- SET pin current is 9.9 to 10.1µA at VIN=1V, VCONTROL=2V, ILOAD=1mA, TJ=25°C
- Low output noise is 40µVRMS typical (at 10Hz to 100kHz, LOAD=1.1A, COUT=10µF, CSET=0.1µF)
- VCONTROL dropout voltage is 1.2V typical at ILOAD=100mA, TA=25°C
- Load current is 500µA maximum at VIN=VCONTROL=10V, TA=25°C
- Current limit with foldback and overtemperature protected, 1% initial accuracy of SET pin current
- 3-lead plastic SOT-223 package, –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 36V |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Min | 0V |
| Output Current | 1.1A |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 1.1A |
| Dropout Voltage Typ @ Current | 1.35V |
| Dropout Voltage Typ @ Current | 1.35V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 36V |
| Output Voltage Max | 36V |
| Dropout Voltage Vdo | 1.35V |
| Output Current Max | 1.1A |
| Max Output Current | 1.1A |
| Dropout Voltage - Typ @ Current | 1.35V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
