
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3080EDD-1#TRPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5344RL Cut Tape50AK5344 |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.030 | $7.03 |
| Total Price | $7.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 25+ | $5.010 |
| 50+ | $4.790 |
| 100+ | $4.560 |
| 250+ | $4.420 |
| 500+ | $4.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3080EDD-1#TRPBFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AK5344RL Cut Tape50AK5344 |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 36V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 0V |
| Output Voltage Nom | - |
| Adjustable Output Voltage Max | 36V |
| Output Voltage Min | 0V |
| Output Voltage Max | 36V |
| Output Current | 1.1A |
| Dropout Voltage Vdo | 350mV |
| Polarity | Positive Output |
| LDO Regulator Case Style | DFN-EP |
| Output Current Max | 1.1A |
| Max Output Current | 1.1A |
| Output Current Max | 1.1A |
| Dropout Voltage - Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3080-1 is a low dropout linear regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. This device brings out the collector of the pass transistor to allow low dropout operation down to 350mV when used with multiple input supplies. It is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. Internal protection includes current limiting and thermal limiting. It is widely used in application such as high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies etc.
- Output current is 1.1A
- 1% initial accuracy of SET pin current
- Low output noise is 40µVRMS typ at (10Hz to 100kHz)
- Wide input voltage range is 1.2V to 36V
- Low dropout voltage is 350mV typ
- Line regulation is 0.1nA/V typ
- Minimum load current is 300µA
- Stable with 2.2µF minimum ceramic output capacitor
- Current limit with foldback and over temperature protected
- Operating temperature is -40°C to 125°C, packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 0V |
| Adjustable Output Voltage Max | 36V |
| Output Voltage Max | 36V |
| Dropout Voltage Vdo | 350mV |
| LDO Regulator Case Style | DFN-EP |
| Max Output Current | 1.1A |
| Dropout Voltage - Typ @ Current | 350mV |
| Dropout Voltage Typ @ Current | 350mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 1.1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Output Voltage Min | 0V |
| Output Current | 1.1A |
| Polarity | Positive Output |
| Output Current Max | 1.1A |
| Output Current Max | 1.1A |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
