
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $11.700 |
| 25+ | $10.240 |
| 50+ | $10.060 |
| 146+ | $9.880 |
| 292+ | $9.730 |
| 511+ | $9.590 |
Product Information
Product Overview
LT3070-1 is a low voltage, UltraFast™ transient response linear regulator. This device supplies upto 5A of output current with a typical dropout voltage of 85mV. This device EN pin controls the reference soft-start behavior in comparison to the LT3070 which controls the reference soft-start via the BIAS pin supply voltage. This device’s high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. It features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. The IC incorporates a unique tracking function to control a buck regulator powering the device’s input. This tracking function drives the buck regulator to maintain the device’s input voltage to VOUT + 300mV, minimizing power dissipation. It is used in application such as FPGA and DSP supplies, ASIC and microprocessor supplies, servers and storage devices, post buck regulation and supply isolation etc.
- Output current is 5A
- Dropout voltage is 85mV typical
- Enable function soft-starts the reference
- Digitally programmable VOUT is 0.8V to 1.8V, parallel multiple devices for 10A or more
- ±1% accuracy over line, load and temperature, current limit with foldback protection
- High frequency PSRR is 30dB at 1MHz
- VIOC pin controls buck converter to maintain low power dissipation and optimize efficiency
- PWRGD/UVLO/thermal shutdown flag
- Operating junction temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3V
1Outputs
-
800mV
800mV
85mV
5A
5A
85mV
85mV
DFN-EP
-40°C
Adj 5A LDO Voltage Regulators
MSL 1 - Unlimited
950mV
-
-
1.8V
1.8V
5A
Positive Output
5A
DFN-EP
85mV
Surface Mount
28Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
