
4,719 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $4.880 |
| 25+ | $4.510 |
| 50+ | $4.370 |
| 100+ | $4.210 |
| 363+ | $4.070 |
| 605+ | $3.850 |
Product Information
Product Overview
LT®3065 series micropower, low noise, low dropout voltage (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. A single external resistor programs the LT3065’s current limit, accurate to ±10% over a wide input voltage and temperature range. A PWRGD flag indicates output regulation. The LT3065 optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3µF. Internal protection circuitry includes current limiting with foldback, thermal limiting, reverse battery protection, reverse current protection and reverse output protection. Typical applications are battery-powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments.
- Input voltage is 1.6V typical at ILOAD=500mA, TA=25°C
- Adjustable output voltage is 594 to 606mV at VIN=2.2V, ILOAD=1mA
- Quiescent current in shutdown is 0.2µA at VIN=45V, V active-low SHDN=0V
- Dropout voltage is 300mV typical at ILOAD=500mA
- Output voltage noise is 90µVRMS at COUT=10µF, ILOAD=500mA, VOUT=600mV, BW=10Hz to 100kHz
- Output tolerance is ±2% over line, load and temperature
- Current limit foldback protection
- Reverse battery and thermal limit protection
- 10-lead (3mm x 3mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
1Outputs
-
40V
40V
300mV
500mA
500mA
300mV
300mV
DFN-EP
-40°C
Adj 500mA LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
-
-
600mV
600mV
500mA
Positive Output
DFN-EP
500mA
300mV
Surface Mount
10Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
