Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3061MPMS8E#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3006
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.820 |
| 25+ | $7.370 |
| 50+ | $6.930 |
| 100+ | $6.650 |
| 250+ | $6.370 |
| 500+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3061MPMS8E#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3006
Product RangeAdj 100mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max19V
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
19V
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
MSOP
Operating Temperature Min
-55°C
Product Range
Adj 100mA LDO Voltage Regulators
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
