
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $4.850 |
| 25+ | $4.610 |
| 50+ | $4.360 |
| 100+ | $4.120 |
| 250+ | $3.970 |
Product Information
Product Overview
LT3055 is a linear regulator with precision current limit and diagnostics. This device supply 500mA of output current with a dropout voltage of 350mV. This device optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3μF. Internal protection circuitry includes current limiting, thermal limiting, reverse battery protection, reverse current protection and reverse output protection. A single resistor programs the device’s current limit, accurate to ±10% over a wide input voltage and temperature range. Another resistor programs the device’s minimum output current monitor, useful for detecting open-circuit conditions. It is widely used in application such as protected antenna supplies, automotive telematics, industrial applications (trucks, forklifts, etc.), high reliability applications, noise-sensitive RF or DSP supplies etc.
- Input voltage range is 1.6V to 45V
- Output current monitor is 1/500th of IOUT
- Programmable minimum IOUT monitor
- Temperature monitor is 10mV/°C
- FAULT indicator: current limit, thermal limit or minimum IOUT
- Low noise is 25μVRMS typical at (10Hz to 100KHz)
- Output tolerance is ±2% over load, line and temperature
- Shutdown current is 1μA maximum
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
1Outputs
600mV
600mV
500mA
350mV
DFN-EP
500mA
350mV
350mV
DFN-EP
-40°C
Adj 500mA LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
-
-
-
40V
40V
Positive Output
500mA
500mA
350mV
Surface Mount
16Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
