Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3040IMSE#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2991
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $6.780 |
| 25+ | $6.110 |
| 50+ | $5.970 |
| 100+ | $5.840 |
| 250+ | $5.700 |
| 500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3040IMSE#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2991
Product RangeAdj 200mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max15V
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
350mV
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
