Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3030IUFD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2984
Product RangeAdj 750mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 10+ | $9.610 |
| 25+ | $8.350 |
| 50+ | $8.140 |
| 100+ | $7.930 |
| 250+ | $7.790 |
| 500+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3030IUFD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2984
Product RangeAdj 750mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max19.5V
PolarityPositive Output
Max Output Current750mA
Output Current Max750mA
Output Current Max750mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 750mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
19.5V
Max Output Current
750mA
Output Current Max
750mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 750mA LDO Voltage Regulators
Input Voltage Min
1.7V
No. of Outputs
2Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Output Current Max
750mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
