
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.580 | $8.58 |
| Total Price | $8.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 25+ | $6.190 |
| 50+ | $5.950 |
| 100+ | $5.710 |
| 250+ | $5.600 |
| 500+ | $5.480 |
| 1000+ | $5.370 |
| 2500+ | $5.250 |
Product Information
Product Overview
LT®3024 is a dual, micropower, low noise, low dropout regulator. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100KHz bandwidth. Designed for use in battery-powered systems, the low 30μA quiescent current per output makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. Shutdown control is independent for each output, allowing for flexibility in power management. Quiescent current is well controlled in dropout. This regulator is stable with output capacitors as low as 1μF for the 100mA output and 3.3μF for the 500mA output. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems.
- Small ceramic capacitors can be used without the series resistance required by other regulators
- Low noise is 20μVRMS (10Hz to 100KHz), low quiescent current is 30μA/output
- Output current is 100mA/500mA, very low shutdown current is <lt/>0.1μA
- Stable with aluminum, tantalum or ceramic capacitors
- No reverse current, no protection diodes needed
- Minimum input voltage is 2.3V max (output 2, ILOAD=100mA)
- ADJ pin bias current is 100nA (ADJ1, ADJ2)
- Reverse output current is 10μA (VOUT=1.22V, VIN <lt/> 1.22V)
- 12-lead plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
1.22V
Positive Output
500mA
300mV
300mV
DFN-EP
-40°C
20V 500mA/100mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.8V
2Outputs
-
20V
500mA
500mA
300mV
Surface Mount
12Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
