
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $8.260 |
| 25+ | $7.870 |
| 74+ | $7.470 |
| 111+ | $7.240 |
| 259+ | $7.000 |
| 518+ | $6.730 |
Product Information
Product Overview
LT3022 is a very low dropout voltage (VLDO™) linear regulator. The device supplies 1A output current with 145mV typical dropout voltage. This device is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator. The regulator optimizes stability and transient response with low ESR ceramic output capacitors as small as 10µF. In shutdown, quiescent current typically drops to 7.5µA. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis and reverse-current protection.
- Input voltage is 0.9V typ
- Dropout voltage is 145mV typical
- Output current is 1A
- Quiescent current is 400µA typical
- Current limit protection
- Reverse-battery protection with no reverse current
- Thermal limiting with hysteresis
- Line regulation is –0.1mV typ, load regulation is 0.1mV typ
- Operating temperature is –40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
10V
-
-
200mV
1A
145mV
MSOP-EP
1A
145mV
145mV
MSOP-EP
-40°C
Adj 1A LDO Voltage Regulators
MSL 1 - Unlimited
900mV
1Outputs
200mV
-
9.5V
9.5V
Positive Output
1A
1A
145mV
Surface Mount
16Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
