
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3022IMSE-1.2#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5249 |
| Product Range | 1.2V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
14 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $8.260 |
| 25+ | $7.870 |
| 50+ | $7.470 |
| 100+ | $7.240 |
| 250+ | $7.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3022IMSE-1.2#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK5249 |
| Product Range | 1.2V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 900mV |
| Input Voltage Max | 10V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 1.2V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 1.2V |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 1A |
| Dropout Voltage Vdo | 145mV |
| Polarity | Positive Output |
| Output Current Max | 1A |
| Output Current Max | 1A |
| Max Output Current | 1A |
| LDO Regulator Case Style | MSOP-EP |
| Dropout Voltage Typ @ Current | 145mV |
| Dropout Voltage Typ @ Current | 145mV |
| Dropout Voltage - Typ @ Current | 145mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.2V 1A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3022 is a very low dropout voltage (VLDO™) linear regulator. The device supplies 1A output current with 145mV typical dropout voltage. This device is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator. The regulator optimizes stability and transient response with low ESR ceramic output capacitors as small as 10µF. In shutdown, quiescent current typically drops to 7.5µA. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis and reverse-current protection.
- Input voltage is 0.9V typ
- Dropout voltage is 145mV typical
- Output current is 1A
- Quiescent current is 400µA typical
- Current limit protection
- Reverse-battery protection with no reverse current
- Thermal limiting with hysteresis
- Line regulation is 0.6mV typ, load regulation is 0.6mV typ
- Operating temperature is –40°C to 125°C, fixed output voltage is 1.2V
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 10V |
| Fixed Output Voltage Nom | 1.2V |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 145mV |
| Output Current Max | 1A |
| Max Output Current | 1A |
| Dropout Voltage Typ @ Current | 145mV |
| Dropout Voltage - Typ @ Current | 145mV |
| IC Case / Package | MSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 1.2V 1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 900mV |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 1.2V |
| Adjustable Output Voltage Max | - |
| Output Current | 1A |
| Polarity | Positive Output |
| Output Current Max | 1A |
| LDO Regulator Case Style | MSOP-EP |
| Dropout Voltage Typ @ Current | 145mV |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
