
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 25+ | $5.780 |
| 50+ | $5.530 |
| 100+ | $5.280 |
| 250+ | $5.000 |
| 500+ | $4.940 |
| 1000+ | $4.880 |
| 2500+ | $4.560 |
Product Information
Product Overview
LT3021 is a very low dropout voltage (VLDO™) linear regulator. This device supplies 500mA of output current with a typical dropout voltage of 155mV. It is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator. This device regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 3.3µF. It is widely used in application such as low current regulators, battery-powered systems, cellular phones, pagers, wireless modems etc.
- Current limit protection
- Reverse-battery protection
- No reverse current
- Thermal limiting with hysteresis
- Line regulation is –1.75mV to +1.75mV
- Load regulation is 0.4mV typ
- Dropout voltage is 45mV
- Output voltage noise is 300µVRMS typ
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
10V
-
200mV
200mV
9.5V
155mV
500mA
500mA
155mV
155mV
NSOIC
-40°C
Adj 500mA LDO Voltage Regulators
MSL 1 - Unlimited
900mV
1Outputs
-
-
9.5V
500mA
Positive Output
500mA
NSOIC
155mV
Surface Mount
8Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
